46213150000
vs
02193.15AXE
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Breadth |
4.5 mm
|
|
Body Height |
4.5 mm
|
22.5 mm
|
Body Length or Diameter |
10.5 mm
|
5.8 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
NANO
|
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
14 J
|
202 J
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TR
|
|
Rated Breaking Capacity |
150 A
|
150 A
|
Rated Current |
3.15 A
|
3.15 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
250 V
|
|
Reference Standard |
CUL; PSE; UL; VDE
|
BSI; CCC; CSA; IEC; KTL; METI; PSE; SEMKO; UL; VDE
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Shape |
WRAPAROUND
|
PIN WIRE
|
Trip Time or Delay |
0.01 s
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 46213150000 with alternatives
Compare 02193.15AXE with alternatives