46213150000
vs
5ETP3.15-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
BEL FUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Breadth |
4.5 mm
|
|
Body Height |
4.5 mm
|
21 mm
|
Body Length or Diameter |
10.5 mm
|
5.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
NANO
|
5x20mm
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
14 J
|
203 J
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
TR
|
BULK; TR
|
Rated Breaking Capacity |
150 A
|
150 A
|
Rated Current |
3.15 A
|
3.15 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
250 V
|
|
Reference Standard |
CUL; PSE; UL; VDE
|
CCC; CE; CSA; IEC; SEMKO; UL; VDE
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Shape |
WRAPAROUND
|
PIN WIRE
|
Trip Time or Delay |
0.01 s
|
|
Base Number Matches |
1
|
2
|
Pre-arcing Time-Min |
|
20 ms
|
|
|
|
Compare 46213150000 with alternatives
Compare 5ETP3.15-R with alternatives