470-500-0850H vs 470-900-0360H feature comparison

470-500-0850H Winchester Interconnect

Buy Now Datasheet

470-900-0360H Winchester Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WINCHESTER ELECTRONICS CORP WINCHESTER ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Body Depth 0.39 inch 0.53 inch
Body/Shell Style PLUG PLUG
Cable Types SEMI-RIGID RG-178
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF MMCX CONNECTOR RF MMCX CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Resistance 5 mΩ 5 mΩ
Contact Style COAX COAX
Coupling Type SNAP SNAP
DIN Conformance NO NO
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1 1
Operating Frequency-Max 6 GHz 6 GHz
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Finish GOLD GOLD
Shell Material BRASS BRASS
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
Base Number Matches 1 1

Compare 470-500-0850H with alternatives

Compare 470-900-0360H with alternatives