470-900-1000H vs 81_MMCX-50-0-1/111_OH feature comparison

470-900-1000H Winchester Interconnect

Buy Now Datasheet

81_MMCX-50-0-1/111_OH HUBER+SUHNER

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WINCHESTER ELECTRONICS CORP HUBER+SUHNER AG
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Body Depth 0.53 inch 0.177 inch
Body/Shell Style PLUG PLUG
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF MMCX CONNECTOR RF MMCX CONNECTOR
Contact Finish Mating GOLD GOLD OVER NICKEL
Contact Finish Termination GOLD GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Resistance 5 mΩ
Contact Style COAX COAX
Coupling Type SNAP SNAP
DIN Conformance NO NO
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE BOARD
Number of Ports 1 1
Operating Frequency-Max 6 GHz 6 GHz
Operating Temperature-Max 165 °C 155 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Finish GOLD GOLD
Shell Material BRASS BRASS
Termination Type CRIMP SOLDER
Total Number of Contacts 1 1
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature BULK PACKAGING
Mounting Option 1 LOCKING
Terminal Length 0.118 inch

Compare 470-900-1000H with alternatives

Compare 81_MMCX-50-0-1/111_OH with alternatives