4816P-2-103
vs
M8340106K1002GCM03
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
|
Package Description |
DSOP
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.20
|
|
Factory Lead Time |
7 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
Vishay
|
Construction |
Chip
|
|
Element Power Dissipation |
0.08 W
|
|
First Element Resistance |
10000 Ω
|
|
JESD-609 Code |
e0
|
|
Lead Spacing |
1.27 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Network Type |
BUSSED
|
|
Number of Elements |
15
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
2.03 mm
|
|
Package Length |
11.18 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
|
Package Width |
5.59 mm
|
|
Packing Method |
TR
|
|
Rated Power Dissipation (P) |
1.28 W
|
|
Rated Temperature |
70 °C
|
|
Reference Standard |
AEC-Q200
|
|
Resistance |
10000 Ω
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
|
Size Code |
2244
|
|
Surface Mount |
YES
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Temperature Coefficient Tracking |
50 ppm/°C
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Shape |
GULL WING
|
|
Tolerance |
2%
|
|
Working Voltage |
50 V
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 4816P-2-103 with alternatives