4N25-300E
vs
4N35-060E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
LEAD FREE, SMD, DIP-6
|
0.300 INCH, ROHS COMPLIANT, DIP-6
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
20%
|
100%
|
Current Transfer Ratio-Nom |
20%
|
100%
|
Dark Current-Max |
50 nA
|
500000 nA
|
Forward Current-Max |
0.08 A
|
0.06 A
|
Forward Voltage-Max |
1.5 V
|
1.5 V
|
Isolation Voltage-Max |
2500 V
|
3550 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
0.1 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
0.3 W
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin (Sn)
|
MATTE TIN
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
Yes
|
Response Time-Max |
|
0.00001 s
|
|
|
|
Compare 4N25-300E with alternatives
Compare 4N35-060E with alternatives