4N25SR2M
vs
4N25SR2M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Manufacturer Package Code |
646BY
|
646BY
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
17 Weeks, 3 Days
|
17 Weeks, 3 Days
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
20%
|
20%
|
Dark Current-Max |
50 nA
|
50 nA
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Forward Voltage-Max |
1.5 V
|
1.5 V
|
Isolation Voltage-Max |
4170 V
|
4170 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method |
TR
|
TR
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 4N25SR2M with alternatives
Compare 4N25SR2M with alternatives