4N25X
vs
4N25-X001
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
INFINEON TECHNOLOGIES AG
|
Package Description |
PLASTIC, DIP-6
|
PLASTIC, DIP-6
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Isocom
|
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
20%
|
|
Current Transfer Ratio-Nom |
20%
|
50%
|
Dark Current-Max |
50 nA
|
50 nA
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Forward Voltage-Max |
1.5 V
|
|
Isolation Voltage-Max |
5300 V
|
2500 V
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.16 W
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN
|
|
Base Number Matches |
7
|
2
|
|
|
|
Compare 4N25X with alternatives
Compare 4N25-X001 with alternatives