4N26
vs
4N26
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description |
PLASTIC, DIP-6
|
DIP-6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Isocom
|
Everlight
|
Additional Feature |
UL RECOGNIZED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
10%
|
20%
|
Current Transfer Ratio-Nom |
20%
|
20%
|
Dark Current-Max |
50 nA
|
50 nA
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Forward Voltage-Max |
1.5 V
|
1.5 V
|
Isolation Voltage-Max |
5300 V
|
5000 V
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.15 A
|
|
Operating Temperature-Max |
100 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Response Time-Max |
0.0000028 s
|
0.00001 s
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Base Number Matches |
14
|
24
|
Factory Lead Time |
|
22 Weeks
|
|
|
|
Compare 4N26 with alternatives
Compare 4N26 with alternatives