4N26
vs
4N26S
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
MOTOROLA INC
|
Package Description |
DIP-6
|
PLASTIC, DIP-6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
20%
|
70%
|
Dark Current-Max |
50 nA
|
50 nA
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Isolation Voltage-Max |
5300 V
|
7500 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
8
|
4
|
Rohs Code |
|
No
|
Additional Feature |
|
UL RECOGNIZED
|
Current Transfer Ratio-Min |
|
20%
|
Forward Voltage-Max |
|
1.5 V
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
On-State Current-Max |
|
0.15 A
|
Power Dissipation-Max |
|
0.15 W
|
Response Time-Max |
|
0.0000028 s
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 4N26 with alternatives
Compare 4N26S with alternatives