4N26
vs
4N26V-M
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
DIP-6
|
DIP-6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Nom |
20%
|
|
Dark Current-Max |
50 nA
|
|
Forward Current-Max |
0.06 A
|
|
Isolation Voltage-Max |
5300 V
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
Base Number Matches |
8
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare 4N26 with alternatives
Compare 4N26V-M with alternatives