4N26 vs 4N26V feature comparison

4N26 Texas Instruments

Buy Now Datasheet

4N26V Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Package Description PLASTIC, DIP-6 PLASTIC, DIP-6
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Texas Instruments
Additional Feature TTL COMPATIBLE VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 70%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.08 A 0.06 A
Isolation Voltage-Max 1500 V 7500 V
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 4 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C

Compare 4N26 with alternatives

Compare 4N26V with alternatives