4N26 vs 4N26V feature comparison

4N26 Toshiba America Electronic Components

Buy Now Datasheet

4N26V Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP MOTOROLA INC
Package Description 11-7A8, DIP-6 PLASTIC, DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 70%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.08 A 0.06 A
Isolation Voltage-Max 1500 V 7500 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 9 1
HTS Code 8541.40.80.00

Compare 4N26 with alternatives

Compare 4N26V with alternatives