4N32M
vs
H11B3
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
ISOCOM COMPONENTS LTD
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, DIP-6
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.40.80.00
|
Samacsys Manufacturer |
|
Isocom
|
Additional Feature |
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
|
30 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Min |
|
100%
|
Current Transfer Ratio-Nom |
|
100%
|
Dark Current-Max |
|
100 nA
|
Forward Current-Max |
|
0.08 A
|
Forward Voltage-Max |
|
1.5 V
|
Isolation Voltage-Max |
|
5300 V
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
|
0.15 W
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
Base Number Matches |
|
12
|
|
|
|