4N35-500E
vs
CNY17-1-060
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
0.300 INCH, ROHS COMPLIANT, SMD, DIP-6
|
DIP-6
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
100%
|
|
Current Transfer Ratio-Nom |
100%
|
40%
|
Dark Current-Max |
500000 nA
|
50 nA
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Forward Voltage-Max |
1.5 V
|
|
Isolation Voltage-Max |
3550 V
|
5000 V
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.3 W
|
|
Response Time-Max |
0.00001 s
|
|
Surface Mount |
YES
|
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 4N35-500E with alternatives
Compare CNY17-1-060 with alternatives