4N47
vs
JAN4N47
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.B
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
500%
|
|
Current Transfer Ratio-Nom |
500%
|
50%
|
Dark Current-Max |
100 nA
|
100000 nA
|
Forward Current-Max |
0.04 A
|
0.04 A
|
Forward Voltage-Max |
1.5 V
|
|
Isolation Voltage-Max |
1000 V
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.3 W
|
|
Response Time-Max |
0.00002 s
|
|
Surface Mount |
NO
|
|
Base Number Matches |
7
|
5
|
Pbfree Code |
|
No
|
Package Description |
|
SIMILAR TO TO-99, 6 PIN
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 4N47 with alternatives