5-103955-1
vs
103955-1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
72 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
AMPMODU, LATCHED
|
AMPMODU, LATCHED
|
Body Depth |
0.098 inch
|
0.6 inch
|
Body Length |
1.98 inch
|
0.198 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
3A
|
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
W/STRAIN RELIEF
|
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Rated Voltage |
267 V
|
|
Reference Standard |
CSA, LR, U
|
UL, CSA
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
CRIMP/IDC
|
IDC
|
Total Number of Contacts |
2
|
2
|
UL Flammability Code |
94V-0
|
94V-0
|
Wire Size-Max |
26 AWG
|
26 AWG
|
Wire Size-Min |
30 AWG
|
30 AWG
|
Base Number Matches |
2
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Body Breadth |
|
0.098 inch
|
Contact Design |
|
PREASSEM CONN
|
Contact Finish Termination |
|
TIN LEAD
|
Contact Resistance |
|
15 mΩ
|
Contact Style |
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
|
600VAC V
|
JESD-609 Code |
|
e0
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Plating Thickness |
|
30u inch
|
Polarization Key |
|
SHRD ENDS
|
|
|
|
Compare 5-103955-1 with alternatives
Compare 103955-1 with alternatives