5-104362-9 vs 70545-0044 feature comparison

5-104362-9 TE Connectivity

Buy Now Datasheet

70545-0044 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity Molex
Additional Feature POLARIZED, LATCHED LATCHED, POLARIZED
Board Mounting Option SOLDERABLE RETENTION CLIPS SOLDER HOLDING POSTS
Body Breadth 0.262 inch 0.26 inch
Body Depth 0.535 inch 0.465 inch
Body Length 1.1 inch 1.288 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYCARBONATE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH LATCH
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -65 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO
Plating Thickness 15u inch 15u inch
Polarization Key POLARIZED HOUSING CTR W/GUIDE SLOTS
Rated Current (Signal) 3 A 3 A
Reference Standard CSA, LR, U UL, CSA
Terminal Length 0.13 inch 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Dielectric Withstanding Voltage 600VAC V
Durability 50 Cycles
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 5-104362-9 with alternatives

Compare 70545-0044 with alternatives