5-1123722-9
vs
3-1123722-9
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2
|
COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2
|
Body Breadth |
0.524 inch
|
0.524 inch
|
Body Depth |
0.413 inch
|
0.413 inch
|
Body Length |
1.401 inch
|
1.401 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1500VAC V
|
1500VAC V
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLUE
|
Insulator Material |
POLYAMIDE66
|
POLYAMIDE66
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
8A
|
8A
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
LATCHING
|
LATCHING
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Rated Current (Signal) |
8 A
|
8 A
|
Rated Voltage |
250 V
|
250 V
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
3.96 mm
|
3.96 mm
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
9
|
9
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 5-1123722-9 with alternatives
Compare 3-1123722-9 with alternatives