5-179701-0
vs
5-316289-0
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
POLARIZED
|
WITH TAPE AND REEL PACKAGING
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
|
Terminal Pitch |
0.8 mm
|
0.508 mm
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
50
|
50
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Board Mounting Option |
|
LOCATING POSTS
|
Body Breadth |
|
0.161 inch
|
Body Depth |
|
0.126 inch
|
Body Length |
|
0.642 inch
|
Contact Finish Mating |
|
AU ON NI
|
Contact Material |
|
PHOSPHOR BRONZE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
BELLOWED TYPE
|
Insulator Material |
|
POLYAMIDE
|
Mating Contact Pitch |
|
0.02 inch
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
4.6482 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
|
|
|
Compare 5-179701-0 with alternatives