5-2057755-5 vs SR27S0-26J5-180 feature comparison

5-2057755-5 TE Connectivity

Buy Now Datasheet

SR27S0-26J5-180 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.657 inch 0.08 inch
Body Depth 0.47 inch 0.125 inch
Body Length 0.909 inch 1.375 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination TIN/LEAD OVER NICKEL GOLD
Contact Gender MALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT RND PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.075 inch 0.05 inch
Mating Contact Row Spacing 0.053 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 9
Number of Rows Loaded 9 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.3462 mm
Plating Thickness 30u inch 50u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL, CSA
Terminal Length 0.055 inch 18 inch
Terminal Pitch 1.905 mm
Termination Type PRESS FIT CRIMP
Total Number of Contacts 72 27
Base Number Matches 1 1
Additional Feature TYPE 'E' 19 STRAND WIRE
Body/Shell Style PLUG
Contact Design PREASSEM CONN
Contact Resistance 8 mΩ
Dielectric Withstanding Voltage 900VAC V
Durability 500 Cycles
Insertion Force-Max .834 N
Insulation Resistance 5000000000 Ω
Rated Current (Signal) 3 A
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min .834 N

Compare 5-2057755-5 with alternatives

Compare SR27S0-26J5-180 with alternatives