5-6123212-4
vs
61082-103022
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
AMPHENOL ICC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
0.268 inch
|
0.236 inch
|
Body Depth |
0.46 inch
|
0.146 inch
|
Body Length |
1.803 inch
|
1.803 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
GOLD (8) OVER NICKEL (50)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
BERYLLIUM COPPER
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
707VAC V
|
707VAC V
|
Durability |
100 Cycles
|
100 Cycles
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
.8896 N
|
0.9 N
|
Insulation Resistance |
2000000 Ω
|
1000000000 Ω
|
Insulator Color |
NATURAL
|
NATURAL
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
.8A
|
|
Mating Contact Pitch |
0.031 inch
|
0.032 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Ports |
1
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
4.8006 mm
|
4.8 mm
|
Panel Mount |
NO
|
|
Plating Thickness |
30u inch
|
7.87u inch
|
Polarization Key |
POLARIZED
|
POLARIZED HOUSING
|
Rated Current (Signal) |
0.8 A
|
0.8 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
100
|
100
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.0973 N
|
0.1 N
|
Base Number Matches |
1
|
2
|
Board Mounting Option |
|
PEG
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb)
|
Contact Resistance |
|
50 mΩ
|
JESD-609 Code |
|
e0
|
|
|
|
Compare 5-6123212-4 with alternatives
Compare 61082-103022 with alternatives