500593-0506
vs
CA-S15MSR-2WC-L
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MOLEX LLC
|
CIRCUIT ASSEMBLY CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.37 inch
|
0.1 inch
|
Body Depth |
0.898 inch
|
0.24 inch
|
Body Length |
0.614 inch
|
1.5 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
5 mΩ
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mating Contact Pitch |
0.098 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Reference Standard |
UL
|
UL
|
Termination Type |
CRIMP
|
WIRE WRAP
|
Total Number of Contacts |
5
|
15
|
Base Number Matches |
1
|
1
|
Contact Finish Mating |
|
AU
|
Contact Finish Termination |
|
GOLD
|
Contact Gender |
|
FEMALE
|
Contact Material |
|
BERYLLIUM COPPER
|
Contact Style |
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
|
300VAC V
|
Insertion Force-Max |
|
.7784 N
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
GLASS FILLED POLYESTER
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of PCB Rows |
|
1
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
10u inch
|
Rated Current (Signal) |
|
3 A
|
Terminal Length |
|
0.36 inch
|
Terminal Pitch |
|
2.54 mm
|
Withdrawl Force-Min |
|
.3892 N
|
|
|
|
Compare 500593-0506 with alternatives
Compare CA-S15MSR-2WC-L with alternatives