500593-0603
vs
185-1-030-1-NTX-BT0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
MPE GARRY GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.37 inch
|
0.098 inch
|
Body Depth |
0.898 inch
|
0.236 inch
|
Body Length |
0.713 inch
|
1.516 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
|
Mating Contact Pitch |
0.098 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Reference Standard |
UL
|
UL
|
Termination Type |
CRIMP
|
SURFACE MOUNT
|
Total Number of Contacts |
6
|
30
|
Base Number Matches |
1
|
1
|
Board Mounting Option |
|
PEG
|
Contact Finish Mating |
|
SN
|
Contact Gender |
|
FEMALE
|
Contact Material |
|
PHOSPHOR BRONZE
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
424VAC V
|
Insulator Material |
|
POLYETHYLENE
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
3.2258 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
1 A
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 500593-0603 with alternatives
Compare 185-1-030-1-NTX-BT0 with alternatives