500593-0606 vs 500593-0602 feature comparison

500593-0606 Molex

Buy Now Datasheet

500593-0602 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.898 inch 0.898 inch
Body Length 0.713 inch 0.713 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mating Contact Pitch 0.098 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Base Number Matches 1 1

Compare 500593-0606 with alternatives

Compare 500593-0602 with alternatives