500SAAA70M6560ACFR
vs
500SAAA70M6560ACF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
200 MHz
|
200 MHz
|
Operating Frequency-Min |
0.9 MHz
|
0.9 MHz
|
Operating Frequency-Nom |
70.656 MHz
|
70.656 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
DILCC4,.12
|
DILCC4,.12
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
13.1 mA
|
13.1 mA
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
Skyworks
|
|
|
|