50105C
vs
50105C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
11 Weeks, 5 Days
|
11 Weeks, 5 Days
|
Samacsys Manufacturer |
Murata Electronics
|
Murata Electronics
|
DC Resistance-Max |
0.3 Ω
|
0.3 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
4.4 mm
|
4.4 mm
|
Inductance |
1000 µH
|
1000 µH
|
JESD-609 Code |
e3
|
e3
|
Length |
9.3 mm
|
9.3 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Rated Current |
0.7 A
|
0.7 A
|
Terminal Finish |
TIN
|
TIN
|
Width |
5.9 mm
|
5.9 mm
|
Base Number Matches |
2
|
2
|
|
|
|