501331-0247 vs TSW-103-11-T-S-RA-001 feature comparison

501331-0247 Molex

Buy Now Datasheet

TSW-103-11-T-S-RA-001 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 8 Weeks
Body Breadth 0.138 inch 0.119 inch
Body Depth 0.213 inch 0.16 inch
Body Length 0.157 inch 0.3 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN OVER NICKEL MATTE TIN
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 100000000 Ω
Insulator Color NATURAL BLACK
Insulator Material POLYAMIDE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e3
Mating Contact Pitch 0.039 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Reference Standard UL UL
Terminal Pitch 0.9906 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature POLARIZED
Contact Finish Mating MATTE TIN
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Rated Current (Signal) 5.2 A
Terminal Length 0.49 inch

Compare 501331-0247 with alternatives

Compare TSW-103-11-T-S-RA-001 with alternatives