5014006.16
vs
PC00GB69V16PV
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SIBA GMBH
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
Blow Characteristic |
VERY FAST
|
|
Body Height |
58 mm
|
60 mm
|
Body Length or Diameter |
22 mm
|
52 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
22x58mm
|
|
Joule Integral-Nom |
12 J
|
8 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
16 A
|
16 A
|
Rated Voltage(AC) |
690 V
|
690 V
|
Reference Standard |
DIN, EN, IEC, UL, VDE
|
DIN 43620; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Body Breadth |
|
30 mm
|
Built-in Feature |
|
INDICATOR
|
|
|
|
Compare 5014006.16 with alternatives
Compare PC00GB69V16PV with alternatives