501568-1127
vs
1691660000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MOLEX LLC
|
|
Reach Compliance Code |
compliant
|
|
Factory Lead Time |
8 Weeks
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
TIN OVER NICKEL
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
1
|
|
Option |
GENERAL PURPOSE
|
|
Terminal Pitch |
1 mm
|
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
11
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 501568-1127 with alternatives