502426-1430 vs CBB-2000-14-M-183-GD-SM feature comparison

502426-1430 Molex

Buy Now Datasheet

CBB-2000-14-M-183-GD-SM Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature EMBOSSED TAPE PACKAGING ROHS COMPLIANT
Board Mounting Option FITTING NAIL PEG
Body Breadth 0.102 inch 0.142 inch
Body Depth 0.039 inch 0.072 inch
Body Length 0.232 inch 0.22 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 80 mΩ 30 mΩ
Contact Style CENTRONIC CENTRONIC
Dielectric Withstanding Voltage 250VAC V 100VAC V
Durability 30 Cycles
Filter Feature NO NO
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color BLACK BEIGE
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.016 inch 0.02 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -20 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.413 mm 4.2926 mm
Plating Thickness 39u inch FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.3 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.4064 mm 0.508 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 14 14
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 502426-1430 with alternatives

Compare CBB-2000-14-M-183-GD-SM with alternatives