502426-1430 vs HFTR-10-SG feature comparison

502426-1430 Molex

Buy Now Datasheet

HFTR-10-SG Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MOLEX LLC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature EMBOSSED TAPE PACKAGING
Board Mounting Option FITTING NAIL
Body Breadth 0.102 inch 0.118 inch
Body Depth 0.039 inch 0.2 inch
Body Length 0.232 inch 0.413 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD OVER NICKEL TIN OVER COPPER
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 80 mΩ 30 mΩ
Contact Style CENTRONIC IDC
Dielectric Withstanding Voltage 250VAC V 250VAC V
Durability 30 Cycles
Filter Feature NO NO
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.016 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.413 mm 1.27 mm
Plating Thickness 39u inch FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.3 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.4064 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 14 10
Base Number Matches 1 1
Mating Contact Row Spacing 0.05 inch
Terminal Length 0.122 inch

Compare 502426-1430 with alternatives

Compare HFTR-10-SG with alternatives