502578-0908
vs
204-4-052-0-HTH-LS0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
MPE GARRY GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.24 inch
|
0.174 inch
|
Body Depth |
0.339 inch
|
0.297 inch
|
Body Length |
0.701 inch
|
1.316 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Filter Feature |
NO
|
NO
|
Insulator Color |
ORANGE
|
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.059 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
2
|
Reference Standard |
UL
|
UL
|
Total Number of Contacts |
9
|
52
|
Base Number Matches |
1
|
1
|
Contact Finish Mating |
|
AU
|
Contact Finish Termination |
|
TIN
|
Contact Gender |
|
FEMALE
|
Contact Material |
|
BERYLLIUM COPPER
|
Contact Style |
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
|
700VAC V
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of PCB Rows |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Plating Thickness |
|
30u inch
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
1 A
|
Terminal Length |
|
0.13 inch
|
Terminal Pitch |
|
1.27 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 502578-0908 with alternatives
Compare 204-4-052-0-HTH-LS0 with alternatives