503571-1
vs
503571-3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.70.00.00
|
|
Factory Lead Time |
13 Weeks
|
|
Body Depth |
1.86 inch
|
|
Body Diameter |
0.386 inch
|
|
Body/Shell Style |
PLUG
|
|
Connection Type |
SIMPLEX
|
SIMPLEX
|
Connector Type |
FIBER OPTIC ST CONNECTOR
|
FIBER OPTIC ST CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Style |
OPTICAL FIBER
|
OPTICAL FIBER
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Durability |
500 Cycles
|
|
Fiber Size |
125um
|
125um
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.4 dB
|
|
MIL Conformance |
NO
|
NO
|
Mode |
MULTI
|
MULTI
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
CABLE
|
|
Number Of Connectors |
ONE
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
1
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 503571-1 with alternatives
Compare 503571-3 with alternatives