504186-3606 vs 504186-3600 feature comparison

504186-3606 Molex

Buy Now Datasheet

504186-3600 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.251 inch 0.251 inch
Body Depth 0.236 inch 0.236 inch
Body Length 0.984 inch 0.984 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V 700VAC V
Durability 30 Cycles 30 Cycles
Filter Feature NO NO
Insulation Diameter-Min 0.031 inch 0.031 inch
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color GREEN NATURAL
Mating Contact Pitch 0.049 inch 0.049 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 36 36
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 30 AWG 30 AWG
Base Number Matches 1 1
Samacsys Manufacturer Molex

Compare 504186-3606 with alternatives

Compare 504186-3600 with alternatives