50642-1188F
vs
MKF13372-6-0-1212
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
FCI
|
STOCKO CONTACT GMBH & CO KG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
OPTIONAL POLARIZATION
|
POLARIZED
|
Board Mounting Option |
HOLE .099-.111
|
POLARIZATION POST
|
Body Breadth |
0.46 inch
|
0.236 inch
|
Body Depth |
0.82 inch
|
0.469 inch
|
Body Length |
5.45 inch
|
1.276 inch
|
Body/Shell Style |
PLUG
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN OVER NICKEL
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BERYLLIUM COPPER
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
10 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
1500VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYPHENYLENE SULFIDE
|
POLYCARBONATE
|
Mating Contact Pitch |
0.1 inch
|
0.098 inch
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
4
|
|
Number of Rows Loaded |
4
|
2
|
Operating Temperature-Max |
125 °C
|
115 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.54 mm
|
|
Plating Thickness |
30u inch
|
|
Polarization Key |
POLARIZED KEY
|
POLARIZED HOUSING
|
Rated Current (Signal) |
1 A
|
2.5 A
|
Reference Standard |
UL, CSA
|
UL,VDE
|
Terminal Length |
0.145 inch
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
PRESS FIT
|
IDC
|
Total Number of Contacts |
188
|
12
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Contact Design |
|
PREASSEM CONN
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
Insulation Diameter-Min |
|
0.047 inch
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
LOCKING MECH
|
Mounting Option 2 |
|
LOCKING
|
Option |
|
GENERAL PURPOSE
|
Wire Size-Max |
|
24 AWG
|
Wire Size-Min |
|
24 AWG
|
|
|
|
Compare 50642-1188F with alternatives
Compare MKF13372-6-0-1212 with alternatives