5082-331Y-00000
vs
5082-7621
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM INC
|
Package Description |
DIP-14
|
DIP-14
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW
|
YELLOW
|
Configuration |
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
7.62 mm
|
7.62 mm
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-35 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Base Number Matches |
2
|
5
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
22 Weeks
|
Color@Wavelength |
|
Yellow
|
Forward Voltage-Max |
|
2.5 V
|
JESD-609 Code |
|
e1
|
Number of Characters |
|
1
|
Peak Wavelength |
|
583 nm
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare 5082-331Y-00000 with alternatives
Compare 5082-7621 with alternatives