5084376-1
vs
749232-1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
1.112 inch
|
0.512 inch
|
Body Depth |
0.811 inch
|
0.61 inch
|
Body Length |
0.551 inch
|
0.551 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MINI DIN CONNECTOR
|
CIRCULAR DIN CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU ON NI
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
YES
|
YES
|
Dielectric Withstanding Voltage |
500VAC V
|
500VAC V
|
Durability |
100 Cycles
|
100 Cycles
|
EMI Shielded |
YES
|
|
IEC Conformance |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYMER
|
POLYETHYLENE
|
MIL Conformance |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD AND PANEL
|
BOARD
|
Number of Ports |
2
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
|
Plating Thickness |
30u inch
|
FLASH inch
|
Polarization Key |
POLAR PIN POSITION
|
POLAR PIN POSITION
|
Rated Current (Signal) |
2 A
|
1 A
|
Reference Standard |
UL
|
UL, CSA
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
COPPER ALLOY
|
COPPER ALLOY
|
Terminal Length |
0.103 inch
|
0.125 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
6
|
8
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
WITH HOLD-DOWN TERMINALS
|
Contact Resistance |
|
30 mΩ
|
Insertion Force-Max |
|
40.032 N
|
Withdrawl Force-Min |
|
8.896 N
|
|
|
|
Compare 5084376-1 with alternatives
Compare 749232-1 with alternatives