50950105101D
vs
25-E900-10
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PTR HARTMANN GMBH
|
NTE ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Additional Feature |
STANDARD: UL 94V-0, PA 6.6
|
|
Fastening Method |
CONNECTOR
|
CONNECTOR
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
10
|
10
|
Rated Current |
15 A
|
15 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CUL; UL; VDE
|
CSA; CUL; UL
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
STRIP TERMINAL BLOCK
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 50950105101D with alternatives
Compare 25-E900-10 with alternatives