50950105101D
vs
2EHDP-10P
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
DINKLE ENTERPRISE CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
STRIP TERMINAL BLOCK
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
94V-0, PA
|
Fastening Method |
|
CONNECTOR
|
Mounting Type |
|
BOARD AND PANEL
|
Number of Decks |
|
1
|
Number of Rows |
|
1
|
Number of Ways |
|
10
|
Rated Current |
|
15 A
|
Rated Voltage |
|
300 V
|
Safety Approval |
|
CE; CUL; IEC; UL; VDE
|
|
|
|
Compare 50950105101D with alternatives
Compare 2EHDP-10P with alternatives