50NXA47MEFCCE8X11.5
vs
RZ1H476M0811MFS
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RUBYCON CORP
|
SAMWHA CAPACITOR GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
47 µF
|
47 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
8 mm
|
8 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Length |
11.5 mm
|
11.5 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
BULK
|
Polarity |
NON-POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
78 mA
|
172 mA
|
Terminal Pitch |
3.5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Leakage Current |
|
0.0705 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.1
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare 50NXA47MEFCCE8X11.5 with alternatives
Compare RZ1H476M0811MFS with alternatives