50YK100MT78X11.5 vs 50PK100M8X11.5 feature comparison

50YK100MT78X11.5 Rubycon Corporation

Buy Now Datasheet

50PK100M8X11.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 270 mA 270 mA
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 0.05 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.12
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare 50YK100MT78X11.5 with alternatives

Compare 50PK100M8X11.5 with alternatives