510-93-168-17-101002
vs
PGA-168AH3-US-TT
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Samacsys Manufacturer |
Mill-Max
|
|
Additional Feature |
PGA SOCKET
|
|
Body Breadth |
1.7 inch
|
|
Body Depth |
0.165 inch
|
|
Body Length |
1.7 inch
|
|
Contact Configuration |
17X17
|
|
Contact Finish Mating |
NOT APPLICABLE
|
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
|
Contact Material |
NOT APPLICABLE
|
|
Contact Style |
RND PIN-SKT
|
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
|
Device Type Used On |
PGA168
|
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Housing Material |
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
|
|
Insulation Resistance |
10000000000 Ω
|
|
JESD-609 Code |
e0
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
168
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
0.1 mm
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 510-93-168-17-101002 with alternatives