51021-0330
vs
HM13121
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
FCI
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Samacsys Manufacturer |
Molex
|
|
Body Breadth |
0.126 inch
|
|
Body Depth |
0.156 inch
|
|
Body Length |
0.217 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
|
Mating Contact Pitch |
0.049 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Polarization Key |
POLARIZED HOUSING
|
|
Reference Standard |
UL
|
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mounting Style |
|
RIGHT ANGLE
|
Option |
|
GENERAL PURPOSE
|
|
|
|
Compare 51021-0330 with alternatives
Compare HM13121 with alternatives