51192-0600
vs
42820-6243
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
Molex
|
Molex
|
Connector Type |
POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
NOT APPLICABLE
|
MATTE TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
WIRE
|
SOLDER
|
Total Number of Contacts |
6
|
6
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
MINI-FIT SR, SHROUDED, POLARIZED
|
Board Mounting Option |
|
SPLIT BOARD LOCK
|
Body Breadth |
|
0.425 inch
|
Body Depth |
|
1.126 inch
|
Body Length |
|
2.512 inch
|
Contact Arrangement |
|
S0P6
|
Contact Resistance |
|
1.5 mΩ
|
Dielectric Withstanding Voltage |
|
2200VAC V
|
Durability |
|
30 Cycles
|
Insertion Force-Max |
|
29.3568 N
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
GLASS FILLED NYLON
|
JESD-609 Code |
|
e3
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of Connectors |
|
ONE
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Reference Standard |
|
UL
|
Shell Material |
|
GLASS FILLED POLYAMIDE46
|
Terminal Length |
|
0.327 inch
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
2.4464 N
|
|
|
|
Compare 51192-0600 with alternatives
Compare 42820-6243 with alternatives