511NAA13M5600BAGR
vs
511NAA13M5600BAG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Max |
212.5 MHz
|
212.5 MHz
|
Operating Frequency-Min |
0.1 MHz
|
0.1 MHz
|
Operating Frequency-Nom |
13.56 MHz
|
13.56 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
SOLCC6,.12
|
SOLCC6,.12
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
NICKEL GOLD
|
NICKEL GOLD
|
Base Number Matches |
1
|
2
|
|
|
|