512-000A3.0-10 vs TZB4Z100BB10M00 feature comparison

512-000A3.0-10 CTS Corporation

Buy Now Datasheet

TZB4Z100BB10M00 Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP MURATA MANUFACTURING CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 10 pF 10 pF
Capacitance-Min 3 pF 3 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Packing Method BULK MAGAZINE
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount YES YES
Terminal Shape ONE SURFACE GULL WING
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.30.00.10
JESD-609 Code e3
Manufacturer Series TZB4
Terminal Finish TIN

Compare 512-000A3.0-10 with alternatives

Compare TZB4Z100BB10M00 with alternatives