51753-4
vs
37P104-1
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
APPLICABLE CABLES: RG 161/U, RG 179/U, RG 179A/U, 179B/U, 187/U
|
|
Body/Shell Style |
PLUG
|
|
Characteristic Impedance |
50 Ω
|
|
Connector Type |
RF SMC CONNECTOR
|
|
Contact Finish Mating |
GOLD
|
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
BERYLLIUM COPPER
|
|
Coupling Type |
THREADED
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insertion Loss |
0.5 dB
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mating Information |
51751-3
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
CABLE
|
|
Operating Frequency-Max |
10 GHz
|
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Termination Type |
CRIMP
|
|
Base Number Matches |
1
|
|
|
|
|