51762-11003600BB
vs
BB02-KQ222-K03-000000
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
FCI
|
GRADCONN LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
HOLE .125-.137
|
|
Body Breadth |
0.47 inch
|
0.234 inch
|
Body Depth |
0.82 inch
|
0.319 inch
|
Body Length |
4.05 inch
|
1.1 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S36P10
|
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Finish Termination |
TIN/LEAD OVER NICKEL
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Contact Resistance |
2 mΩ
|
20 mΩ
|
Contact Style |
BLADE PIN-SKT
|
BELLOWED TYPE
|
Durability |
200 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
.973 N
|
|
Insulation Resistance |
10000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
POLYAMIDE
|
Mixed Contacts |
YES
|
NO
|
Mounting Option 1 |
GUIDE PIN
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Plating Thickness |
30u inch
|
FLASH inch
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.09 inch
|
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
46
|
22
|
Withdrawl Force-Min |
.17792 N
|
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
ROHS COMPLIANT, TUBE PACKAGING
|
Contact Pattern |
|
RECTANGULAR
|
Dielectric Withstanding Voltage |
|
600VAC V
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Contact Row Spacing |
|
0.1 inch
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
10.16 mm
|
Rated Current (Signal) |
|
3 A
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 51762-11003600BB with alternatives
Compare BB02-KQ222-K03-000000 with alternatives