52-0020 vs MA721TX feature comparison

52-0020 Minireel Components

Buy Now Datasheet

MA721TX Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MINIREEL COMPONENTS PANASONIC CORP
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.005 µs 0.003 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Forward Voltage-Max (VF) 0.55 V
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 30 V
Technology SCHOTTKY

Compare 52-0020 with alternatives

Compare MA721TX with alternatives